Filter Your Search
1 - 2 of 2 results
|
CBD13W6M93S0V30/AA
Amphenol Positronic
|
Check for Price | Active | 13 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 4/C | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.73 MM | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | PEG | S7P6 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | THREADED | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | ZINC | PRESS FIT | 0.494 inch | 0.304 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
CBD13W6M93S0V30
Amphenol Positronic
|
Check for Price | No | No | Active | 13 | 1 | 6.73 mm | 1 | 7.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | S7P6 | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | COPPER ALLOY | MIXED | RND PIN-SKT | NO | 0.265 inch | 0.112 inch | YES | #4-40 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | ZINC | PRESS FIT | 0.494 inch | 0.259 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown |