Filter Your Search
1 - 2 of 2 results
|
CBD11W1M200V30
Amphenol Positronic
|
$24.1583 | Active | 11 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | 20 AWG | CSA, UL | 94V-0 | -55 °C | 125 °C | S10P1 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | SOLDER | 0.494 inch | 0.259 inch | 1.541 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
CBD11W1M200V30/AA
Amphenol Positronic
|
$27.5991 | Yes | Active | 11 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | 20 AWG | CSA, UL | 94V-0 | -55 °C | 125 °C | S10P1 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | SOLDER | 0.494 inch | 0.259 inch | 1.541 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |