Filter Your Search
1 - 10 of 912 results
|
CBC9W4S00000
Amphenol Positronic
|
$7.5953 | No | No | Active | 9 | 2 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL/BRASS | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 807-3; MIL-DTL-24308, SHIELDED | NO | NO | YES | e4 | YES | 94V-0 | S5P4 | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | ZINC CHROMATE | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
CBC9W4M0000X
Amphenol Positronic
|
$7.6978 | Active | 9 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S5P4 | MACHINED | MIXED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
CBC9W4M00000
Amphenol Positronic
|
$7.9630 | Active | 9 | 2 | 7.5 A | MALE | PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | S5P4 | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | YES | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||
|
CBC9W4M00000/AA
Amphenol Positronic
|
$8.0717 | Yes | Active | 9 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S5P4 | MACHINED | NOT APPLICABLE | NOT SPECIFIED | MIXED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
CBC9W4M0000X/AA
Amphenol Positronic
|
$8.6341 | Yes | Active | 9 | 2 | 7.5 A | MALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | S5P4 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | 0.108 inch | 0.112 inch | YES | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||
|
CBC9W4M0000S/AA
Amphenol Positronic
|
$8.6550 | Yes | Active | 9 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 20 AWG | 24 AWG | UL | 94V-0 | -55 °C | 125 °C | S5P4 | PREASSEM CONN | STAGGERED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | TIN | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||
|
CBC9W4S0000X/AA
Amphenol Positronic
|
$8.7744 | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CBC9W4S0000X
Amphenol Positronic
|
$8.8175 | No | Active | 9 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S5P4 | MACHINED | MIXED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
CBC9W4S00000/AA
Amphenol Positronic
|
$8.8564 | Active | 9 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S5P4 | MACHINED | MIXED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
CBC9W4M0000Z/AA
Amphenol Positronic
|
$9.6077 | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |