Parametric results for: cbc21wa4m000tx/aa under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cbc21wa4m000txaa
Select parts from the table below to compare.
Compare
Compare
CBC21WA4M000TX/AA
Amphenol Positronic
Check for Price Active 21 2 8 mΩ 7.5 A MALE 500 Cycles CABLE GLASS FILLED POLYESTER 4/C STEEL D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3, TERMINAL PITCH FOR POWER CONTACTS IS 6.98 MM 1414VAC V NO 5 GΩ 80 A 18 AWG 30 AWG CSA,IEC,UL 94V-0 -55 °C 125 °C S17P4 MACHINED MIXED RND PIN-SKT YES BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE TIN CRIMP 0.494 inch 0.414 inch 2.729 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30