Parametric results for: cbc21w1m10gex/aa under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cbc21w1m10gexaa
Select parts from the table below to compare.
Compare
Compare
CBC21W1M10GEX/AA
Amphenol Positronic
Check for Price Yes Active 21 2 8 mΩ 7.5 A MALE 500 Cycles CABLE GLASS FILLED POLYESTER 3/B STEEL GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3 1414VAC V NO 5 GΩ 80 A 18 AWG 30 AWG CSA,IEC,UL 94V-0 -55 °C 125 °C S20P1 MACHINED NOT APPLICABLE COPPER ALLOY MIXED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE TIN CRIMP 0.494 inch 0.414 inch 2.088 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30