Filter Your Search
1 - 6 of 6 results
|
CBC160CC10M
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 60 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | EDGE MOUNT | PLUG | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.181 inch | 1.516 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CBC160BC100
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 60 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | EDGE MOUNT | PLUG | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.181 inch | 1.516 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CBC160CC100
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 60 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | EDGE MOUNT | PLUG | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.181 inch | 1.516 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CBC160AC100
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 60 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | EDGE MOUNT | PLUG | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.181 inch | 1.516 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CBC160BC10M
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 60 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | EDGE MOUNT | PLUG | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.181 inch | 1.516 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CBC160AC10M
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 60 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | EDGE MOUNT | PLUG | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.181 inch | 1.516 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |