Filter Your Search
1 - 2 of 2 results
|
CBC13W3S100T0
Amphenol Positronic
|
$25.7659 | No | Active | 13 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, TERMINAL PITCH FOR POWER CONTACTS IS 6.71 MM | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S10P3 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||
|
CBC13W3S100T0/AA
Amphenol Positronic
|
$30.0626 | Yes | Active | 13 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, TERMINAL PITCH FOR POWER CONTACTS IS 6.71 MM | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S10P3 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |