Parametric results for: cbc11w1s10g00 under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cbc11w1s10g00
Select parts from the table below to compare.
Compare
Compare
CBC11W1S10G00
Amphenol Positronic
$206.0787 No Active 11 2 8 mΩ 7.5 A FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 2/A STEEL D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3 1414VAC V NO 5 GΩ 80 A 18 AWG 30 AWG CSA,IEC,UL 94V-0 -55 °C 125 °C S10P1 MACHINED MIXED RND PIN-SKT NO BLUE 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE ZINC CRIMP 0.494 inch 0.414 inch 1.541 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
CBC11W1S10G00/AA-14
Amphenol Positronic
$225.9957 Yes Active 11 2 8 mΩ 7.5 A FEMALE 500 Cycles CABLE GLASS FILLED POLYESTER 1/E STEEL D SUBMINIATURE CONNECTOR NO 5 GΩ 20 AWG 24 AWG UL 94V-0 -55 °C 125 °C S10P1 PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES LOCKING ONE GENERAL PURPOSE FLASH inch TIN CRIMP 0.494 inch 0.414 inch 1.541 inch POSITRONIC INDUSTRIES INC unknown
CBC11W1S10G00/AA
Amphenol Positronic
Check for Price Yes Active 11 2 8 mΩ 7.5 A FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 2/A STEEL D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3 1414VAC V NO 5 GΩ 80 A 18 AWG 30 AWG CSA,IEC,UL 94V-0 -55 °C 125 °C S10P1 MACHINED MIXED RND PIN-SKT NO BLUE 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE ZINC CRIMP 0.494 inch 0.414 inch 1.541 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30