Filter Your Search
1 - 1 of 1 results
|
CBB0207001000GCT00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 2 % | 600 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 600 µm | 28 mm | 2.5 mm | 6.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant |