Filter Your Search
1 - 2 of 2 results
|
CBAT54CTR13
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 240 mV | 5 ns | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | GENERAL PURPOSE | 600 mA | e0 | 150 °C | Tin/Lead (Sn80Pb20) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||
|
CBAT54CTR
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 240 mV | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | R-PDSO-G3 | 3 | 8541.10.00.70 |