Filter Your Search
1 - 5 of 5 results
|
CB85282V100
Cvilux Corporation
|
Check for Price | Yes | Active | 28 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 7.1168 N | 1 GΩ | POLARIZED HOUSING | .278 N | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.217 inch | 1.418 inch | 0.106 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CB85242V100
Cvilux Corporation
|
Check for Price | Yes | Active | 24 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 7.1168 N | 1 GΩ | POLARIZED HOUSING | .278 N | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.217 inch | 1.218 inch | 0.106 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CB85222V100
Cvilux Corporation
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 7.1168 N | 1 GΩ | POLARIZED HOUSING | .278 N | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.217 inch | 1.118 inch | 0.106 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CB85202V100
Cvilux Corporation
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 7.1168 N | 1 GΩ | POLARIZED HOUSING | .278 N | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.217 inch | 1.018 inch | 0.106 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CB85262V100
Cvilux Corporation
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 7.1168 N | 1 GΩ | POLARIZED HOUSING | .278 N | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.217 inch | 1.318 inch | 0.106 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |