Filter Your Search
1 - 5 of 5 results
|
CB5JB82R0
SEI Stackpole Electronics Inc
|
$0.0850 | Yes | Yes | Active | 82 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 275 °C | -55 °C | Tubular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 9.5 mm | 22 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||||||
|
MCB5JB82R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 82 Ω | 5 % | 5 W | 8737 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | -55 °C | Fireproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 810 µm | 1.5 mm | 9.5 mm | 22.2 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
CB5JB82R0-AS
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 82 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 70 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 9.5 mm | 22 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | Stackpole Electronics, Inc. | ||||||||||
|
WCB5JB82R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 82 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 20.2485 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 810 µm | 38.1 mm | 9.53 mm | 22.23 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PCB5JB82R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 82 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | FLAME PROOF | 70 °C | PCB | NO | e3 | 250 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | SNAP-IN | 4.6 mm | 15 mm | 19.9 mm | 27.2 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |