Parametric results for: cb419 under RF/Microwave Mixers

Filter Your Search

1 - 10 of 221 results

|
-
-
-
Manufacturer Part Number: cb41
Select parts from the table below to compare.
Compare
Compare
CB414M1
TDK Corporation
Check for Price Buy Obsolete 50 Ω 1 GHz -20 °C 80 °C TDK CORP unknown 9 dB 17 dBm 100 kHz DOUBLE BALANCED
CB41582M1P0
Cvilux Corporation
Check for Price Buy Active 58 2 2.54 mm 2 FEMALE BOARD STRAIGHT BOARD CONNECTOR NO e4 GOLD OVER NICKEL RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6 mm FLASH inch SURFACE MOUNT 0.207 inch 2.934 inch CVILUX CORP unknown EAR99 8536.69.40.40
CB41482M1R0
Cvilux Corporation
Check for Price Buy Active 48 2 2.54 mm 2 FEMALE BOARD STRAIGHT BOARD CONNECTOR NO e4 GOLD OVER NICKEL RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6 mm FLASH inch SURFACE MOUNT 0.207 inch 2.434 inch CVILUX CORP unknown EAR99 8536.69.40.40
CB41602M1PP
Cvilux Corporation
Check for Price Buy Active 60 2 2.54 mm 2 FEMALE BOARD STRAIGHT BOARD CONNECTOR NO e4 PEG GOLD OVER NICKEL RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6 mm FLASH inch SURFACE MOUNT 0.207 inch 3.034 inch CVILUX CORP unknown EAR99 8536.69.40.40
CB41662M1RP
Cvilux Corporation
Check for Price Buy Active 66 2 2.54 mm 2 FEMALE BOARD STRAIGHT BOARD CONNECTOR NO e4 PEG GOLD OVER NICKEL RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6 mm FLASH inch SURFACE MOUNT 0.207 inch 3.334 inch CVILUX CORP unknown EAR99 8536.69.40.40
CB41682M1R0
Cvilux Corporation
Check for Price Buy Active 68 2 2.54 mm 2 FEMALE BOARD STRAIGHT BOARD CONNECTOR NO e4 GOLD OVER NICKEL RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6 mm FLASH inch SURFACE MOUNT 0.207 inch 3.434 inch CVILUX CORP unknown EAR99 8536.69.40.40
CFCC-B-41-BT
Central Components Manufacturing
Check for Price Buy Yes Yes Active FEMALE TIN FFC/FPC CONNECTOR NO NO e3 NO SOCKET TIN COPPER ALLOY CENTRAL COMPONENTS MANUFACTURING unknown EAR99
CB41222M1P0
Cvilux Corporation
Check for Price Buy Active 22 2 2.54 mm 2 FEMALE BOARD STRAIGHT BOARD CONNECTOR NO e4 GOLD OVER NICKEL RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6 mm FLASH inch SURFACE MOUNT 0.207 inch 1.134 inch CVILUX CORP unknown EAR99 8536.69.40.40
GCB41DHRD
Sullins Connector Solutions
Check for Price Buy Yes Active 82 2 1.27 mm 1 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYAMIDE9T RIGHT ANGLE CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C HOLE .125 Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO HOLE .115-.125 FLUSH MOUNTING ONE GENERAL PURPOSE RECTANGULAR 30u inch SURFACE MOUNT 0.37 inch 0.8 inch 2.89 inch SULLINS CONNECTOR SOLUTIONS INC compliant
GCB41DHFT
Sullins Connector Solutions
Check for Price Buy Yes Active 82 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYAMIDE9T STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C HOLE .125 Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO #4-40 THREADED INSERT ONE GENERAL PURPOSE RECTANGULAR 17.4 mm 30u inch SURFACE MOUNT 0.37 inch 0.61 inch 2.89 inch SULLINS CONNECTOR SOLUTIONS INC compliant