Filter Your Search
1 - 1 of 1 results
|
CB3LV-3I-133M3300
CTS Corporation
|
Check for Price | Yes | Yes | Active | 133.33 MHz | 50 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 125 MHz | 1.5 MHz | 3 ns | 25 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | DILCC4,.2,200 | compliant | Clock | CTS |