Filter Your Search
1 - 4 of 4 results
|
CB017D0102JBA
Kyocera AVX Components
|
$0.3880 | Yes | Yes | Active | 1 nF | 50 V | 5 % | 1206 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.3 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB017D0102JBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1 nF | 63 V | 5 % | 1206 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
CB017D0102J
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1 nF | 50 V | 5 % | 1206 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | CB | 40 V | CB(PEN) | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN | WRAPAROUND | 1.15 mm | 3.3 mm | 1.6 mm | AVX CORP | , 1206 | compliant | |||||
|
CB017D0102J--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1 nF | 50 V | 5 % | 1206 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.3 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 |