Filter Your Search
1 - 10 of 10 results
|
PCB20750JB
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 750 Ω | 5 % | 20 W | CHASSIS MOUNT | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | FLAME PROOF | 70 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PCB20755%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 75 Ω | 5 % | 20 W | CHASSIS MOUNT | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | FLAME PROOF | 70 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PCB207.55%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 7.5 Ω | 5 % | 20 W | CHASSIS MOUNT | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | FLAME PROOF | 70 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
CB207.55%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 7.5 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 14.5 mm | 60 mm | 13.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
CB207505%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 750 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 14.5 mm | 60 mm | 13.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
CB20755%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 75 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 14.5 mm | 60 mm | 13.5 mm | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | |||||
|
PCB207.5JB
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.5 Ω | 5 % | 20 W | CHASSIS MOUNT | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | FLAME PROOF | 70 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PCB2075JB
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 75 Ω | 5 % | 20 W | CHASSIS MOUNT | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | FLAME PROOF | 70 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PCB207505%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 750 Ω | 5 % | 20 W | CHASSIS MOUNT | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | FLAME PROOF | 70 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
CB20.755%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 750 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 7 mm | 18 mm | 7 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |