Parametric results for: cay17103jalf under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cay17103jalf
Select parts from the table below to compare.
Compare
Compare
CAY17-103JALF
Bourns Inc
$0.0352 Yes Yes Obsolete 10 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 10 kΩ BUSSED 1 70 °C 10 kΩ YES 25 V e3 155 °C -55 °C Rectangular 8 10 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.2 mm 1.6 mm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20 Bourns