Parametric results for: cay16510j4lf under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cay16510j4lf
Select parts from the table below to compare.
Compare
Compare
CAY16-510J4LF
Bourns Inc
$0.0156 Yes Yes Active 51 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 51 Ω ISOLATED 4 70 °C 51 Ω YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm BOURNS INC SMT, 1206 compliant EAR99 8533.21.00.20 Bourns