Filter Your Search
1 - 1 of 1 results
|
CAY10-470J2LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 47 Ω | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 47 Ω | ISOLATED | 2 | 70 °C | 47 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | BOURNS INC | SMT, 0404 | compliant | EAR99 | 8533.21.00.20 | Bourns |