Parametric results for: cav24c08yegt3 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cav24c08yegt3
Select parts from the table below to compare.
Compare
Compare
CAV24C08YE-GT3
onsemi
Check for Price Yes Active 8.192 kbit 1 8KX1 3.6 V 400 kHz EEPROM 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ONSEMI TSSOP8, 4.4x3 TSSOP-8 8 948AL compliant EAR99 8542.32.00.51 onsemi