Filter Your Search
1 - 5 of 5 results
|
CAT93C86V-TE13REVC
onsemi
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 6 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT93C86V-TE13
onsemi
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 6 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | LEAD AND HALOGEN FREE, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT93C86V-TE13REVC
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 6 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT93C86V-TE13
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 6 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD AND HALOGEN FREE, SOIC-8 | 8 | unknown | ||||||||||
|
CAT93C86V-TE13
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | LEAD AND HALOGEN FREE, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |