Filter Your Search
1 - 10 of 210 results
|
CAT93C5612K-25TE13
onsemi
|
Check for Price | No | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.25 mm | 5.3 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SOIC-8 | 8 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
CAT93C5612KI-42
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | 3 MHz | 2.048 kbit | EEPROM | 16 | 1 | 128 | 128 words | ASYNCHRONOUS | 128X16 | SERIAL | MICROWIRE | 3 µA | 6 V | 2.7 V | 5 V | INDUSTRIAL | 3 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | 8542.32.00.51 | EAR99 | 8 | 100 | 1000000 Write/Erase Cycles | SOFTWARE | |||||||||||||
|
CAT93C5612PA-25
onsemi
|
Check for Price | No | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-8 | 8 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CAT93C5612KI-28
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | 3 MHz | 2.048 kbit | EEPROM | 16 | 1 | 128 | 128 words | ASYNCHRONOUS | 128X16 | SERIAL | MICROWIRE | 3 µA | 6 V | 2.7 V | 5 V | INDUSTRIAL | 3 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | 8542.32.00.51 | EAR99 | 8 | 100 | 1000000 Write/Erase Cycles | SOFTWARE | |||||||||||||
|
CAT93C5612S-28
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | 3 MHz | 2.048 kbit | EEPROM | 16 | 1 | 128 | 128 words | ASYNCHRONOUS | 128X16 | SERIAL | MICROWIRE | 3 µA | 6 V | 2.7 V | 5 V | COMMERCIAL | 3 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 8 | 100 | 1000000 Write/Erase Cycles | SOFTWARE | ||||||||||||||
|
CAT93C5612SA-28
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | 3 MHz | 2.048 kbit | EEPROM | 16 | 1 | 128 | 128 words | ASYNCHRONOUS | 128X16 | SERIAL | MICROWIRE | 3 µA | 6 V | 2.7 V | 5 V | INDUSTRIAL | 3 ms | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 8 | 100 | 1000000 Write/Erase Cycles | SOFTWARE | |||||||||||||
|
CAT93C5612J-25
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | 3 MHz | 2.048 kbit | EEPROM | 16 | 1 | 128 | 128 words | ASYNCHRONOUS | 128X16 | SERIAL | MICROWIRE | 3 µA | 6 V | 2.7 V | 5 V | COMMERCIAL | 3 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 8 | 100 | 1000000 Write/Erase Cycles | SOFTWARE | ||||||||||||||
|
CAT93C5612SI-42TE13
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CAT93C5612JA-30
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | 3 MHz | 2.048 kbit | EEPROM | 16 | 1 | 128 | 128 words | ASYNCHRONOUS | 128X16 | SERIAL | MICROWIRE | 3 µA | 6 V | 2.7 V | 5 V | INDUSTRIAL | 3 ms | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 8 | 100 | 1000000 Write/Erase Cycles | SOFTWARE | |||||||||||||
|
CAT93C5612U-30TE13
onsemi
|
Check for Price | No | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP-8 | 8 | compliant | 8542.31.00.01 |