Filter Your Search
1 - 1 of 1 results
|
CAT872-50ULGT3
onsemi
|
$0.3792 | Yes | End Of Life | 1.8 V | 1.65 V | 5.5 V | 2 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 400 µm | ONSEMI | ULLGA6 1.45x1.0, 0.50P | 1.45 X 1 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, ULLGA-6 | 6 | 613AF | compliant | EAR99 | 8542.39.00.01 | onsemi |