Parametric results for: cat823msdi-gt3 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cat823msdigt3
Select parts from the table below to compare.
Compare
Compare
CAT823MSDI-GT3
onsemi
$0.9913 Yes Yes Obsolete 5 V 3 V 5.5 V 17 µA +4.38V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ONSEMI TSSOT 2 X 1.25 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-203, SC-70, 5 PIN 5 419AC unknown EAR99 8542.39.00.01 onsemi
CAT823MSDI-GT3
Catalyst Semiconductor
Check for Price Yes Transferred 5 V 3 V 5.5 V 17 µA +4.38V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm CATALYST SEMICONDUCTOR INC TSSOT ROHS COMPLIANT, MO-203, SC-70, 5 PIN 5 unknown EAR99 8542.39.00.01