Filter Your Search
1 - 3 of 3 results
|
CAT810STBI-T3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 15 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ON SEMICONDUCTOR | SOT-23 | TSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CAT810STBI-T3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | 1.2 V | 5.5 V | 15 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | TSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CAT810STBI-T3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 1.2 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.93V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown | Power Supply Support Circuit |