Filter Your Search
1 - 4 of 4 results
|
CAT706SVI-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 V | 5.5 V | 12 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT706SVI-G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 1 V | 5.5 V | 12 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
CAT706SVI-G
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 12 µA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
CAT706SVI-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | 3 V | 3.6 V | 12 µA | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | CATALYST SEMICONDUCTOR INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 |