Filter Your Search
1 - 3 of 3 results
|
CAT64LC40STE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 3 µA | 3 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT64LC40S-TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 3/5 V | 1 MHz | EEPROM | SPI BUS SERIAL INTERFACE; AUTOMATIC WRITE | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 3 µA | 3 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | unknown | |||||
|
CAT64LC40STE13
onsemi
|
Check for Price | No | No | Obsolete | 4.096 kbit | 16 | 256X16 | 4.5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 3 µA | 3 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |