Parametric results for: cat64lc10 under EEPROMs

Filter Your Search

1 - 10 of 153 results

|
-
-
-
-
-
-
Manufacturer Part Number: cat64lc10
Select parts from the table below to compare.
Compare
Compare
CAT64LC10ZS
Catalyst Semiconductor
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 250 kHz EEPROM SPI BUS INTERFACE 100 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL SPI 900 nA 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
CAT64LC10V-TE13
onsemi
Check for Price Obsolete ON SEMICONDUCTOR , unknown EAR99 8542.32.00.51
CAT64LC10SI-2.5
Catalyst Semiconductor
Check for Price No Obsolete 1.024 kbit 16 64X16 EEPROM 100 100000 Write/Erase Cycles 64 64 words SERIAL SPI 900 nA 3 µA CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL CATALYST SEMICONDUCTOR INC SOP, SOP8,.25 unknown EAR99 8542.32.00.51
CAT64LC10ZSI-TE13
Catalyst Semiconductor
Check for Price No Obsolete 1.024 kbit 16 64X16 EEPROM 100 100000 Write/Erase Cycles 64 64 words SERIAL SPI 900 nA 3 µA CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL CATALYST SEMICONDUCTOR INC SOP, SOP8,.25 unknown EAR99 8542.32.00.51
CAT64LC10ZJ
Catalyst Semiconductor
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 250 kHz EEPROM SPI BUS INTERFACE 100 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL SPI 900 nA 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
CAT64LC10V
Catalyst Semiconductor
Check for Price Yes Obsolete 1.024 kbit 16 64X16 3 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL SPI 3 µA 3 µA 6 V 2.5 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
CAT64LC10J-2.5TE7
Catalyst Semiconductor
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 250 kHz EEPROM SPI BUS SERIAL INTERFACE; AUTOMATIC WRITE 1 64 64 words SYNCHRONOUS 3-STATE SERIAL SPI 6 V 2.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOP, 8 unknown EAR99 8542.32.00.51
CAT64LC10W-TE13
onsemi
Check for Price Obsolete ON SEMICONDUCTOR , unknown EAR99 8542.32.00.51
CAT64LC10L
onsemi
Check for Price Obsolete ON SEMICONDUCTOR , unknown EAR99 8542.32.00.51
CAT64LC10PI-2.5
Catalyst Semiconductor
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 250 kHz EEPROM SPI BUS SERIAL INTERFACE; AUTOMATIC WRITE 100 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL SPI 900 nA 3 µA 6 V 2.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.36 mm 7.62 mm CATALYST SEMICONDUCTOR INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51