Filter Your Search
1 - 2 of 2 results
|
CAT5251WI-00-T1
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 6 V | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.3 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP24,.4 | 24 | 751BK | unknown | 8542.39.00.01 | onsemi | |||
|
CAT5251WI-00-T1
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 3 V | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.3 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 |