Filter Your Search
1 - 2 of 2 results
|
CAT5133ZI-50-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 128 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | 300 ppm/°C | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, TSSOP10,.19,20 | 10 | unknown | 8542.39.00.01 | ||||||
|
CAT5133ZI-50-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | 128 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 16 V | CMOS | 300 ppm/°C | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | 8542.39.00.01 |