Filter Your Search
1 - 2 of 2 results
|
CAT5114WI-50TE13
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 15 % | 3 V | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||||
|
CAT5114WI-50TE13
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 15 % | 3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 |