Filter Your Search
1 - 2 of 2 results
|
CAT5114GZ-50TE13
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 3 V | 300 ppm/°C | COMMERCIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | CATALYST SEMICONDUCTOR INC | MSOP | TSSOP, | 8 | unknown | 8542.39.00.01 | |||
|
CAT5114GZ-50TE13
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 3 V | 300 ppm/°C | COMMERCIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ON SEMICONDUCTOR | MSOP | TSSOP, | 8 | compliant | 8542.39.00.01 |