Parametric results for: cat3200hu2%20d under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cat3200hu2
Select parts from the table below to compare.
Compare
Compare
CAT3200HU2-GT3
onsemi
Check for Price Yes Lifetime Buy 3.6 V 5 V 4.5 V 2.7 V 200 mA YES BOOST 2.6 MHz ALSO OPERATES IN ADJUSTABLE MODE WITH SUPPLY VOLTAGE RANGE OF 2.2 V TO 3 V SWITCHED CAPACITOR CONVERTER 1 INDUSTRIAL S-PDSO-N8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 2 mm 550 µm ONSEMI UDFN8, 2x2 UDFN-8 8 517AW compliant EAR99 8542.39.00.01 onsemi