Parametric results for: cat28f020hi12t under Flash Memories

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: cat28f020hi12t
Select parts from the table below to compare.
Compare
Compare
CAT28F020HI-12TE13
Catalyst Semiconductor
Check for Price Yes Yes Transferred 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 2A 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm CATALYST SEMICONDUCTOR INC TSOP 8 X 20 MM, TSOP-32 32 unknown EAR99 8542.32.00.51
CAT28F020HI-12T
Catalyst Semiconductor
Check for Price Yes Transferred 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH YES NO 100000 Write/Erase Cycles 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 10 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G32 Not Qualified e3 2A 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm CATALYST SEMICONDUCTOR INC TSOP TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51
CAT28F020HI-12TE7
onsemi
Check for Price Yes Yes Obsolete 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 2A 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ON SEMICONDUCTOR TSOP 8 X 20 MM, TSOP-32 32 compliant EAR99 8542.32.00.51
CAT28F020HI-12TE13
onsemi
Check for Price Yes Yes Obsolete 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 2A 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ON SEMICONDUCTOR TSOP 8 X 20 MM, TSOP-32 32 compliant EAR99 8542.32.00.51
CAT28F020HI-12TE7
Catalyst Semiconductor
Check for Price Yes Yes Transferred 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 2A 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm CATALYST SEMICONDUCTOR INC TSOP 8 X 20 MM, TSOP-32 32 unknown EAR99 8542.32.00.51
CAT28F020HI-12T
onsemi
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH YES NO 100000 Write/Erase Cycles 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G32 Not Qualified e3 2A 85 °C -40 °C 260 32 PLASTIC/EPOXY SOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 500 µm DUAL 1.2 mm 20 mm 8 mm ON SEMICONDUCTOR TSOP SOP, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51
CAT28F020HI-12T
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 20 mm 8 mm ROCHESTER ELECTRONICS LLC TSOP 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 32 unknown EAR99 8542.32.00.51