Filter Your Search
1 - 2 of 2 results
|
CAT28F001HA-90TT
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 8K,4K,112K | 128KX8 | 5 V | 90 ns | FLASH | TOP | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 2A | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | CATALYST SEMICONDUCTOR INC | TSOP | LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT28F001HA-90TT
onsemi
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 8K,4K,112K | 128KX8 | 5 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ON SEMICONDUCTOR | TSOP | LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 |