Parametric results for: cat28c257hp15 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cat28c257hp15
Select parts from the table below to compare.
Compare
Compare
CAT28C257HP-15
Catalyst Semiconductor
Check for Price No Transferred 262.144 kbit 8 32KX8 5 V 150 ns EEPROM 100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS NO YES 100 100000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 128 words PARALLEL 5 V 150 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL YES 5 ms R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.703 mm 15.24 mm CATALYST SEMICONDUCTOR INC DIP DIP, DIP28,.6 28 unknown EAR99 8542.32.00.51
CAT28C257HP-15
onsemi
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 150 ns EEPROM 100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS 100 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL 5 ms R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.703 mm 15.24 mm ON SEMICONDUCTOR DIP PLASTIC, DIP-28 28 compliant EAR99 8542.32.00.51