Filter Your Search
1 - 10 of 156 results
|
CAT28C17AK20
onsemi
|
$4.4439 | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDSO-G28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ONSEMI | SOIC | EIAJ, SOIC-28 | 28 | not_compliant | EAR99 | 8542.32.00.51 | |||||||
|
CAT28C17AKI-20
Catalyst Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 10 ms | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP28,.45 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||
|
CAT28C17AD-25
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 250 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 2000 | 2.048 k | PARALLEL | YES | 100 µA | 35 µA | CMOS | COMMERCIAL | NO | 10 ms | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CATALYST SEMICONDUCTOR INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
CAT28C17AKI-20TE13
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28C17AWI-20TE13
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28C17AL-20T
onsemi
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 37.4 mm | 15.24 mm | ON SEMICONDUCTOR | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
CAT28C17AKI-20TE7
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28C17AXI-20TE13
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28C17AWI-20
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.32.00.51 | |||||
|
CAT28C17AK-20T
Catalyst Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP28,.45 | 28 | unknown | EAR99 | 8542.32.00.51 |