Parametric results for: cat25040lete13 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: cat25040let
Select parts from the table below to compare.
Compare
Compare
CAT25040LETD
onsemi
Check for Price Obsolete 1.024 kbit 8 128X8 3.6 V 10 MHz EEPROM 100 YEAR DATA RETENTION 8 100 1 128 128 words SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm ON SEMICONDUCTOR DIP DIP, 8 CASE 646AA-01 unknown EAR99 8542.32.00.51
CAT25040LET3
onsemi
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 5 MHz EEPROM 1 512000 524.288 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm ON SEMICONDUCTOR DIP 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-001, DIP-8 8 unknown 3A991.B.1.B.1 8542.32.00.51