Filter Your Search
1 - 2 of 2 results
|
CAT25040GZ-REV-C
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 5 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | S-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ON SEMICONDUCTOR | MSOP | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
CAT25040GZ-REV-C
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 5 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | S-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | CATALYST SEMICONDUCTOR INC | MSOP | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |