Filter Your Search
1 - 2 of 2 results
|
CAT24FC32AW-TE13REVA
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
CAT24FC32AW-TE13
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 900 nA | 3 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |