Filter Your Search
1 - 1 of 1 results
|
CAT24C256YE-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 1 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.51 | onsemi |