Parametric results for: cat24c128wigt under EEPROMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cat24c128wigt
Select parts from the table below to compare.
Compare
Select Parts Part Number
CAT24C128WI-GT3
Rochester Electronics LLC
CAT24C128WI-GT3
Catalyst Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Clock Frequency-Max (fCLK) Memory IC Type
Data Retention Time-Min
Endurance
I2C Control Byte
Number of Functions Number of Words Code Number of Words Operating Mode
Parallel/Serial
Serial Bus Type
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Write Cycle Time-Max (tWC)
Write Protection
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 131.072 kbit 8 16KX8 5 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51
Yes Yes Transferred 131.072 kbit 8 16KX8 5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51
Compare
CAT24C128WI-GT3
Rochester Electronics LLC
Check for Price Yes Yes Active 131.072 kbit 8 16KX8 5 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51
CAT24C128WI-GT3
Catalyst Semiconductor
Check for Price Yes Yes Transferred 131.072 kbit 8 16KX8 5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51