Parametric results for: cat24c08wig under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: cat24c08wig
Select parts from the table below to compare.
Compare
Compare
CAT24C08WI-GT3
onsemi
$0.1867 Yes Active 8.192 kbit 1 8KX1 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DMMR 1 1 8000 8.192 k SYNCHRONOUS 3-STATE SERIAL 3.3 V I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC 8, 150 mils SOIC-8 8 751BD compliant EAR99 8542.32.00.51 onsemi
CAT24C08WI-GT3
Catalyst Semiconductor
Check for Price Yes Yes Transferred 8.192 kbit 8 1KX8 1.8 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DMMR 1 1 1000 1.024 k SYNCHRONOUS 3-STATE SERIAL 1.8 V I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOIC-8 8 unknown EAR99 8542.32.00.51
CAT24C08WI-GT3
Rochester Electronics LLC
Check for Price Yes Yes Active 8.192 kbit 8 1KX8 1.8 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DMMR 1 1 1000 1.024 k SYNCHRONOUS 3-STATE SERIAL 1.8 V I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown EAR99 8542.32.00.51
CAT24C08WI-G
onsemi
Check for Price Yes Yes End Of Life 8.192 kbit 8 1KX8 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DMMR 1 1 1000 1.024 k SYNCHRONOUS 3-STATE SERIAL 3.3 V I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC SOIC-8 8 751BD compliant EAR99 8542.32.00.51 onsemi
CAT24C08WIG
Catalyst Semiconductor
Check for Price Yes Obsolete 8.192 kbit 8 1KX8 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DMMR 1 1 1000 1.024 k SYNCHRONOUS 3-STATE SERIAL 3.3 V I2C 1 µA 1 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC-8 unknown EAR99 8542.32.00.51