Filter Your Search
1 - 4 of 4 results
![]() |
CAT24C04LE
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 3.3 V | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
CAT24C04LE
onsemi
|
Check for Price | Yes | Obsolete | 512 bit | 16 | 32X16 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 32 | 32 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
CAT24C04LE-G
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 3.3 V | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
CAT24C04LE-G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |