Parametric results for: cat24c02we-gt3a under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cat24c02wegt3a
Select parts from the table below to compare.
Compare
Compare
CAT24C02WE-GT3A
onsemi
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 5 µA 2 µA 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC SOIC-8 8 compliant EAR99 8542.32.00.51 onsemi