Parametric results for: cat24c01wi.gt3 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cat24c01wigt3
Select parts from the table below to compare.
Compare
Compare
CAT24C01WI-GT3
Rochester Electronics LLC
Check for Price Yes Yes Active 1.024 kbit 8 128X8 3.3 V 400 kHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, GREEN, MS-012, SOIC-8 8 unknown
CAT24C01WI-GT3
Catalyst Semiconductor
Check for Price Yes Yes Transferred 1.024 kbit 8 128X8 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 2 µA 1 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
CAT24C01WI-GT3
onsemi
Check for Price Yes Yes Obsolete 1.024 kbit 8 128X8 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC SOIC-8 8 compliant EAR99 8542.32.00.51 751BD onsemi