Filter Your Search
1 - 2 of 2 results
|
CAT16-18R0F8LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 18 Ω | 1 % | 62 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 62 mW | 18 Ω | ISOLATED | 8 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 1.6 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
CAT16-18R0F8
Bourns Inc
|
Check for Price | No | No | Active | 18 Ω | 1 % | 62 mW | 0625 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | 62 mW | 18 Ω | ISOLATED | 8 | 70 °C | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 6.4 mm | 1.6 mm | BOURNS INC | CHIP | not_compliant | EAR99 |