Filter Your Search
1 - 2 of 2 results
|
CAT1026YI-45-T3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 5.5 V | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
CAT1026YI-45-T3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.7 V | 5.5 V | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 |