Parametric results for: cat1024yi-42-g under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cat1024yi42g
Select parts from the table below to compare.
Compare
Compare
CAT1024YI-42-GT3
Catalyst Semiconductor
Check for Price Yes Transferred 5 V 2.7 V 5.5 V +4.375V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm CATALYST SEMICONDUCTOR INC TSSOP ROHS COMPLIANT, MO-153, TSSOP-8 8 unknown EAR99 8542.39.00.01
CAT1024YI-42-GT3
onsemi
Check for Price Yes End Of Life 5 V 2.7 V 5.5 V +4.375V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm ONSEMI TSSOP8, 4.4x3 TSSOP-8 8 compliant EAR99 8542.39.00.01 948AL onsemi
CAT1024YI-42-G
Catalyst Semiconductor
Check for Price Yes Transferred 5 V 2.7 V 5.5 V +4.375V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm CATALYST SEMICONDUCTOR INC TSSOP TSSOP, 8 unknown EAR99 8542.39.00.01
CAT1024YI-42-G
onsemi
Check for Price Yes Yes Obsolete 5 V 2.7 V 5.5 V +4.375V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm ON SEMICONDUCTOR TSSOP TSSOP, 8 compliant EAR99 8542.39.00.01