Filter Your Search
1 - 10 of 6,798 results
|
FMS6406CSX
onsemi
|
$1.2414 | Yes | Obsolete | 5 V | YES | 1 | 110 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||
|
LTC1060MJ/883
Linear Technology
|
$1.3328 | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 12 mA | 8 V | 2.37 V | CMOS | MILITARY | RESISTOR PROGRAMMABLE | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | CERDIP-20 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | |||||||||||
|
LT1567CMS8#PBF
Linear Technology
|
$1.5634 | Yes | Transferred | 2.5 V | BANDPASS/LOWPASS | YES | 5 MHz | 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORT... more | CONTINUOUS TIME FILTER | -6 V | -1.35 V | -2.5 V | 1 | 3 AND 0 | 19 mA | 6 V | 1.35 V | INDUSTRIAL | BUTTERWORTH/CHEBYSHEV | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 2ND | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | MS8 | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | ||||||||
|
LTC1563-3CGN#PBF
Linear Technology
|
$1.6096 | Yes | Transferred | 4.75 V | LOWPASS | YES | 256 Hz | 256 kHz | CONTINUOUS TIME FILTER | 1 | 4 AND 0 | 23 mA | 11 V | 2.7 V | CMOS | COMMERCIAL | BESSEL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 16 | 4TH | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | GN | compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | |||||||||||||
|
MAX7426CUA+
Maxim Integrated Products
|
$1.6243 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 1 Hz | 9 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | MICRO MAX PACKAGE-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
LTC1563-2CGN#PBF
Linear Technology
|
$1.6326 | Yes | Transferred | 4.75 V | LOWPASS | YES | 256 Hz | 256 kHz | CONTINUOUS TIME FILTER | 1 | 4 AND 0 | 23 mA | 11 V | 2.7 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 16 | 4TH | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | GN | compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | |||||||||||||
|
TLC04IDR
Texas Instruments
|
$1.7068 | Yes | Yes | Active | 5 V | LOWPASS | YES | 0.1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||||||
|
MAX7427EUA+
Analog Devices Inc
|
$1.7266 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 12 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 3.6 V | 2.7 V | BICMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MICRO MAX PACKAGE-8 | 8-MINI_SO-N/A | compliant | Analog Devices | 8-MINI_SO-N/A | 8 | 2000-06-15 | ||||||||||
|
TLC14ID
Texas Instruments
|
$1.7326 | Yes | Yes | Active | 5 V | LOWPASS | YES | 0.05 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||||||
|
TLC04CD
Texas Instruments
|
$1.8397 | Yes | Yes | Active | 5 V | LOWPASS | YES | 0.1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 |